Rennsteig 446 006 0 Rivet Header 6mm

Order Code:

57-7770

Brand: Rennsteig Werkzeuge MPN: 446 006 0 EAN-13: 4049002002731
Qty Unit Price (Ex VAT)
1+ £8.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

This 6mm octagonal rivet header from Rennsteig is made from chrome-vanadium steel and is suitable for use with rivets conforming to DIN 660.


  • Length 110mm
  • Rivet diameter 6mm
  • Head diameter 10.5mm
  • Overall diameter 16mm
  • Weight 175g
  • Manufacturer's part 446 006 0
Type Rivet headers
Blade Width 6mm
Blade Material Chromium Vandium Steel
Number of Pieces 1
Head diameter 10.5mm
Size 6 x 110mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot