Rennsteig 460 100 0 Flat Scraper 100mm

Order Code:

57-7673

Brand: Rennsteig Werkzeuge MPN: 460 100 0 EAN-13: 4049002008405
  • Country of Origin: Germany
  • Not for sale to persons under age of 18 18+
  • View All

Discontinued


This 100mm flat scraper from Rennsteig has a zero-wear blue powder-coated alloy tool steel ground blade and a slim, ergonomic wooden handle.


  • Blade length 100mm
  • Blade tip 20 x 5mm
  • Weight 95g
  • Manufacturer's part 460 100 0
Type Flat scraper
Blade Width 20mm
Length 100mm

Trustpilot