Christmas Opening Hours and Delivery Dates here

Rennsteig 460 200 0 Flat Scraper 200mm

Order Code:

57-6355

Brand: Rennsteig Werkzeuge MPN: 460 200 0 EAN-13: 4049002002908
  • Quickly find another product in this range by Length:

    150mm 200mm
Qty Unit Price (Ex VAT)
1+ £8.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

This 200mm flat scraper from Rennsteig has a zero-wear blue powder-coated alloy tool steel ground blade and a slim, ergonomic wooden handle.


  • Blade length 200mm
  • Blade tip 20 x 5mm
  • Weight 170g
  • Manufacturer's part 460 200 0
Type Flat scraper
Blade Width 20mm
Length 200mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot