TracoPower TMP 60124 60W Encapsulated PCB Mount Power Supply 24V DC 2500mA

TracoPower TMP 60124 60W Encapsulated PCB Mount Power Supply 24V DC 2500mA

Order Code:

57-5229

Brand: TracoPower MPN: TMP 60124

Discontinued


These ultra compact AC/DC power modules from the TracoPower TMP series are fully encapsulated and are available either for chassis mount via screw terminal blocks or for direct PCB mounting.


  • Connection: Soldering pins
  • Dimensions, height: 34mm
  • Dimensions, length: 89mm
  • Dimensions, width: 68mm
  • Input voltage range: 90 - 264V AC
  • Max. temperature: 70 °C
  • Min. temperature: -25 °C
  • No. of outputs: 1
  • Output current 1: 2500mA
  • Output voltage 1: 24V DC
  • Power: 60W
  • Manufacturer's part TMP 60124
  • Weight: 345 g
Power Rating 60W
Mounting Style PCB
Number of Outputs 1
Output Current Max 2500mA
Output Voltage Max 24V
Supply Voltage Range 90 to 264/100 to 375V
Temperature Range -25 to +70°C

Trustpilot