TracoPower TMP 15112 15W Encapsulated PCB Mount Power Supply 12V DC 1250mA

TracoPower TMP 15112 15W Encapsulated PCB Mount Power Supply 12V DC 1250mA

MPN
TMP 15112
Brand
TracoPower
Order Code
57-5197
Country of Origin
Taiwan

Discontinued


These ultra compact AC/DC power modules from the TracoPower TMP series are fully encapsulated and are available either for chassis mount via screw terminal blocks or for direct PCB mounting.


  • Connection: Soldering pins
  • Dimensions, height: 20mm
  • Dimensions, length: 74mm
  • Dimensions, width: 54mm
  • Input voltage range: 90 - 264V AC/120 - 370V DC
  • MTBF: 280000 hrs
  • Max. temperature: 70 °C
  • Min. temperature: -25 °C
  • No. of outputs: 1
  • Output current 1: 1250mA
  • Output voltage 1: 12V DC
  • Power: 15W
  • Manufacturer's part TMP 15112
  • Weight: 114 g
Output Voltage 12V
Input Voltage Range 90 to 264/100 to 375V
Power Rating 15W
Output Current 1250mA
Mounting Style PCB
Number of Outputs 1
Temperature Range -25 to +70°C

Trustpilot