TracoPower TMP 07112 7W Encapsulated PCB Mount Power Supply 12V DC 583mA

Image Representative of Range

TracoPower TMP 07112 7W Encapsulated PCB Mount Power Supply 12V DC 583mA

Order Code:

57-5194

Brand: TracoPower MPN: TMP 07112 EAN-13: 2050000612008
Qty Unit Price (Ex VAT)
1+ £21.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 03/04/2026

These ultra compact AC/DC power modules from the TracoPower TMP series are fully encapsulated and are available either for chassis mount via screw terminal blocks or for direct PCB mounting.


  • Connection: Soldering pins
  • Dimensions, height: 20mm
  • Dimensions, length: 51mm
  • Dimensions, width: 26mm
  • Input voltage range: 90 - 264V AC/120 - 370V DC
  • MTBF: 330000 hrs
  • Max. temperature: 70 °C
  • Min. temperature: -25 °C
  • No. of outputs: 1
  • Output current 1: 585mA
  • Output voltage 1: 12V DC
  • Power: 7W
  • Manufacturer's part TMP 07112
  • Weight: 44 g
Output Voltage 12V DC
Input Voltage Range 90 to 264/100 to 375V
Power Rating 7W
Output Current 583mA
Mounting Style PCB
Number of Outputs 1
Temperature Range -25 to +70°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot