Testo 0560 8352 835-T2 Infrared Thermometer

Order Code:

57-5023

Brand: Testo MPN: 0560 8352 EAN-13: 4029547011931
Qty Unit Price (Ex VAT)
1+ £443.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
7 available to back orderBack-order availability date - 28/04/2026

The 835-T2 high temperature infrared thermometer from Testo is the ideal choice for use where non-contact measurement of high temperatures is required. The 835-T2 has an extremely wide temperature range which allows you to carry out thermal measurements up to 1,500°C - and all from a safe distance.

It doesn't matter whether the objects are small, hard to reach, moving or very hot. Thanks to the leading-edge technology tucked away inside, this professional thermometer allows you to measure the temperature quickly and safely.

The 4-point laser clearly indicates the measuring area and prevents incorrect measurements and the 50:1 optics allow you to carry out measurements from a long distance and still obtain excellent results. You can also use it to carry out contact temperature measurements as the thermometer is equipped with a standard type-K thermocouple socket for a wide range of optional temperature sensors.

What's in the box?
4 point infrared thermometer
Batteries
Certificate of Conformity


  • Measuring range: -50°C to +1000°C
  • Accuracy: 0.5°C
  • Resolution: 0.1°C
  • Emissivity: 0.10 to 1.00 (steps 0.01)
  • Measurement spot marking: 4 point
  • Distance to measurement spot: 50:1
  • Spectral range: 8 to 14μm
  • Storage temperature: -30 to +50°C
  • Weight: 514g
  • Dimensions: 193 x 166 x 63mm
  • Operating temperature: -20 to +50°C
  • Housing: ABS + PC
  • Emissivity table: 20 values
  • Standards: EN 61326-1:2006
  • Warranty: 2 years
  • Alarm signal: audible; rpm optical
  • Auto-off backlight: 30 sec
  • Auto-off instrument: 120 sec
  • Battery type: 3 x AA batteries
  • Battery life: 25 hrs
  • Display type: Dot Matrix
  • Memory: 200 measuring values
  • Manufacturer's part: 0560 8352


Type Infrared thermometer
Resolution 0.1°C
Accuracy 0.5°C
Distance To Spot Ratio 50:1
Temperature Range -10 to +1500°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot