Testo Infrared Thermometer, 835-T1, 835-T2, 835-H1

testo Brand: testo

These Testo infrared thermometers are ideal for use in virtually all sectors of trade and industry: for example, monitoring wall temperature and humidity, inspecting air conditioning and ventilation systems, the maintenance of industrial systems or the quality control of industrially manufactured products.

  • Measure safely and accurately even at high temperatures
  • 4 point laser shows the exact measuring range, preventing incorrect measurements
  • Safe measurements from a long distance, thanks to 50:1 optics
  • Integrated emissivity measurement for absolute measuring reliability
Description Image Product Buy Pricing (Ex VAT) Maximum Temperature Measurement Accuracy Battery life Battery type Dimensions Maximum Temperature Display Type Min. temperature Housing Temperature Range Memory Standards Storage temperature Type Distance To Spot Ratio Resolution
Testo 0560 8351 835-T1 Infrared Thermometer
Testo 0560 8351 835-T1 Infrared Thermometer
Extended range
Order code: 57-5022
MPN: 0560 8351

Back order - 6 availableBack-order availability date - 04/12/2026
1+ £224.09
Price per unit Ex VAT
+600°C 2.5°C 25 hrs 3 x AA batteries 193 x 166 x 63mm +650°C Dot Matrix -30°C ABS + PC -30 to +600°C 200 measuring values EN 61326-1:2006 -30 to +50°C Infrared thermometer 50:1 0.1°C
Testo 0560 8352 835-T2 Infrared Thermometer
Testo 0560 8352 835-T2 Infrared Thermometer
Extended range
Order code: 57-5023
MPN: 0560 8352

Back order - 6 availableBack-order availability date - 04/12/2026
1+ £471.24
Price per unit Ex VAT
+1000°C 0.5°C +1500°C -10°C -10 to +1500°C Infrared thermometer 50:1 0.1°C
Testo 0560 8353 835-H1 Infrared Thermometer
Testo 0560 8353 835-H1 Infrared Thermometer
Extended range
Order code: 57-5024
MPN: 0560 8353

Back order - 2 availableBack-order availability date - 04/12/2026
1+ £377.33
Price per unit Ex VAT
+600°C +600°C -30°C -30 to +600°C Infrared thermometer 50:1 0.1°C

Trustpilot