Testo 0560 8351 835-T1 Infrared Thermometer

Order Code:

57-5022

Brand: Testo MPN: 0560 8351 EAN-13: 4029547011924
Qty Was Unit Price (Ex VAT)
1+ £243.61 £240.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 available to back orderBack-order availability date - 19/03/2026

Get started in the field of intelligent infrared measuring technology with this practical infrared thermometer from Testo. The 835-T1 offers maximum safety and precision when measuring the temperature of smaller objects from a medium distance, such as monitoring wall temperature, troubleshooting in heating and air conditioning systems, orquality control of industrially manufactured products.

The 4-point laser clearly indicates the measuring area and prevents incorrect measurements The 50:1 optics allow you to carry out measurements from a long distance and still obtain excellent results. It also allows you to carry out contact temperature measurements.

The thermometer is equipped with a standard K-type thermocouple socket for a wide range of optional temperature sensors.

What's in the box?
4 point infrared thermometer
Batteries
Certificate of Conformity


  • Measuring range: -50°C to +600°C
  • Accuracy: 2.5°C
  • Resolution: 0.1°C
  • Emissivity: 0.10 to 1.00 (steps 0.01)
  • Measurement spot marking: 4 point
  • Distance to measurement spot: 50:1
  • Spectral range: 8 to 14μm
  • Storage temperature: -30 to +50°C
  • Weight: 514g
  • Dimensions: 193 x 166 x 63mm
  • Operating temperature: -20 to +50°C
  • Housing: ABS + PC
  • Emissivity table: 20 values
  • Standards: EN 61326-1:2006
  • Warranty: 2 years
  • Alarm signal: audible
  • Auto-off backlight: 30 sec
  • Auto-off instrument: 120 sec
  • Battery type: 3 x AA batteries
  • Battery life: 25 hrs
  • Display type: Dot Matrix
  • Memory: 200 measuring values
  • Manufacturer's part: 0560 8351


Type Infrared thermometer
Resolution 0.1°C
Distance To Spot Ratio 50:1
Temperature Range -30 to +600°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot