Siemens 6EP1333-2BA20 SITOP smart PSU100S DIN Rail Power Supply 24VDC 5A 120W

MPN
6EP13332BA20
Brand
Siemens
EAN-13
4025515153481
Order Code
55-8238
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £126.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 56 in stock

The Siemens 6EP1333-2BA20 is a SITOP Smart DIN Rail Power Supply that meets the highest requirements for functionality, e. g. for use in complex plants and machines. The wide-range input of 120 to 230V enables connection to any system in the world and reliably guarantees a high level of safety even in the event of large voltage fluctuations. The power boost function briefly supplies up to three times the rated current. In the case of an overload, you can choose between constant current with automatic restart, or latching shutdown.

With its narrow profile design, it is one of the most compact modules in its power class and will integrate well into different applications.


  • Input voltage: 120V to 230V
  • 91.5% efficiency
  • Operating voltage: 24V DC
  • Output power: 5A, 120W
  • Phases: 1
  • Connections: Screw terminals
  • Mode: Switched
  • Dimensions: 125(H) x 50(W) x 120(D)mm
  • Specification: SITOP PSU100S Smart DIN Rail Power Supply
  • Manufacturer's part: Siemens 6EP1333-2BA20
Type Rail mounted PSU (DIN)
Output Voltage 24V
Output Current 5
Number of Outputs 1
Power Rating 120W
1st secondary output voltage 24 - 24V
2nd secondary output voltage N/A
3rd secondary output voltage N/A
Built-in height 225mm
Built-in width 50mm
Country of origin Austria
Degree of protection (IP) IP20
Degree of protection (NEMA) N/A
Depth 120mm
Direct mounting possible false
Height 125mm
Input Voltage 320 - 550 AC
Max. output current 1 6A
Max. output current 2 N/A
Max. output current 3 N/A
Maximum Temperature +70°C
Min. temperature -25°C
Nominal value output current 1 5A
Nominal value output current 2 N/A
Nominal value output current 3 N/A
Nominal value output voltage 1 24V
Nominal value output voltage 2 N/A
Nominal value output voltage 3 N/A
Output voltage stabilized true
Package depth 60mm
Package height 130mm
Package width 140mm
Performance level according to EN ISO 13849-1 N/A
Power Consumption N/A
Power Output 144W
Power Supply Type Indoor
Product colour Multicolour
Quick installation guide Yes
Rated supply voltage AC 50 Hz 230 - 230V
Rated supply voltage AC 60 Hz 120 - 120V
Rated supply voltage DC N/A
Secondary voltage adjustable true
Short-circuit-proof true
SIL according to IEC 61508 N/A
Stabilized true
Suitable for distribution board true
Suitable for rail mounting true
Suitable for safety functions N/A
Type of electric connection N/A
Voltage type (supply voltage) AC
Wall mounting possible false
Weight 400g
Width 50mm
Width in number of modular spacings N/A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot