The Siemens 6EP1334-2BA20 is a SITOP Smart DIN Rail Power Supply that meets the highest requirements for functionality, e. g. for use in complex plants and machines. The wide-range input of 120 to 230V enables connection to any system in the world and reliably guarantees a high level of safety even in the event of large voltage fluctuations. The power boost function briefly supplies up to three times the rated current. In the case of an overload, you can choose between constant current with automatic restart, or latching shutdown.
With its narrow profile design, it is one of the most compact modules in its power class and will integrate well into different applications.
- Input voltage: 120V to 230V
- 91.5% efficiency
- Operating voltage: 24V DC
- Output power: 10A, 240W
- Phases: 1
- Connections: Screw terminals
- Mode: Switched
- Dimensions: 125(H) x 70(W) x 120(D)mm
- Specification: SITOP PSU100S Smart DIN Rail Power Supply
- Manufacturer's part: Siemens 6EP1334-2BA20
| Type |
Rail mounted PSU (DIN) |
| Output Voltage |
24V |
| Output Current |
10 |
| Number of Outputs |
1 |
| Power Rating |
240W |
| 1st secondary output voltage |
24 - 24V |
| 2nd secondary output voltage |
N/A |
| 3rd secondary output voltage |
N/A |
| Built-in height |
225mm |
| Built-in width |
70mm |
| Country of origin |
Austria |
| Degree of protection (IP) |
IP20 |
| Degree of protection (NEMA) |
N/A |
| Depth |
120mm |
| Direct mounting possible |
false |
| Height |
125mm |
| Input Voltage |
320 - 550 AC |
| Max. output current 1 |
12A |
| Max. output current 2 |
N/A |
| Max. output current 3 |
N/A |
| Maximum Temperature |
+70°C |
| Min. temperature |
-25°C |
| Nominal value output current 1 |
10A |
| Nominal value output current 2 |
N/A |
| Nominal value output current 3 |
N/A |
| Nominal value output voltage 1 |
24V |
| Nominal value output voltage 2 |
N/A |
| Nominal value output voltage 3 |
N/A |
| Output voltage stabilized |
true |
| Package depth |
80mm |
| Package height |
140mm |
| Package width |
140mm |
| Performance level according to EN ISO 13849-1 |
N/A |
| Power Consumption |
N/A |
| Power Output |
288W |
| Power Supply Type |
Indoor |
| Product colour |
Multicolour |
| Quick installation guide |
Yes |
| Rated supply voltage AC 50 Hz |
230 - 230V |
| Rated supply voltage AC 60 Hz |
120 - 120V |
| Rated supply voltage DC |
N/A |
| Secondary voltage adjustable |
true |
| Short-circuit-proof |
true |
| SIL according to IEC 61508 |
N/A |
| Stabilized |
true |
| Suitable for distribution board |
true |
| Suitable for rail mounting |
true |
| Suitable for safety functions |
N/A |
| Type of electric connection |
N/A |
| Voltage type (supply voltage) |
AC |
| Wall mounting possible |
false |
| Weight |
700g |
| Width |
70mm |
| Width in number of modular spacings |
N/A |
To use this facility please Sign In.
Sign In