Christmas Opening Hours and Delivery Dates here

Wera 05028001001 367 Kraftform Plus Screwdriver Torx TX6/60

Order Code:

54-7881

Brand: Wera MPN: 05028001001 EAN-13: 4013288004185
Qty Was Unit Price (Ex VAT)
1+ £6.22 £5.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayBack-order availability date - 15/01/2026

This TX6 Torx socket screwdriver from Wera has a chrome-plated black point 60mm round blade with a 70mm multi-component non-roll Kraftform handle.


  • Blade length: 60mm
  • Length 130mm
Blade Length 60mm
ESD Safe No
Height Safe No
Non Sparking No
Overall Length 130mm
Tip Type Torx
Tip Size TX6
VDE/1000V Approved No

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Tuesday, August 8, 2017 | Question by: Rapid Customer | Product code: 54-7881
Q. Can you please confirm that the Torx TX6 driver has a hollow center for extracting Torx screw with central post. Thanks.
A. Hi Hugh, thank you for your question. This appears to be the standard torx driver, there is no hole in the middle.

Reviews

Be the first to submit a review

Trustpilot