Wera 05118037001 2067 Kraftform Micro Screwdriver Torx TX3/40

MPN
05118037001
Brand
Wera
EAN-13
4013288108616
Order Code
54-7879
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £7.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 69 in stock

This TX3 micro Torx screwdriver from Wera has a chrome-plated round 40 x 2mm black point blade and a 97mm multi-component Kraftform Micro non-roll handle with rotating cap.


  • Blade length: 40mm
  • Length 137mm
Length 137mm
ESD Safe No
Tip Type Torx
Tip Size TX3
VDE/1000V Approved No
Blade Diameter 2mm
Grip design 2-components
Height 13mm
Height Safe No
Insulated false
Non Sparking No
Size (TX) 3
Type 2067 TX 3 x 40 mm
Weight 9.86g
Width 13mm
With bore hole false

Reviews

Be the first to submit a review

Trustpilot