Wera 05018302001 AS Kraftform Plus Black Point Slotted Screwdriver 7mm

Order Code:

54-7832

Brand: Wera MPN: 05018302001 EAN-13: 4013288134455
Qty Unit Price (Ex VAT)
1+ £16.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 18/12/2025

This 1.2mm slotted screwdriver from Wera has a chrome-plated hexagonal 138 x 7mm black point blade with a 105mm multi-component non-roll Kraftform handle. This driver has an impact cap with integrated square socket suitable for the insertion of 1/4in blades.


  • Blade length: 138mm
  • Blade thickness: 1.2mm
  • Blade width: 7.0mm
  • Length 243mm
  • Handle grip dimensions: 206mm
Blade Length 138mm
ESD Safe No
Height Safe No
Non Sparking No
Overall Length 243mm
Tip Type Slotted
Tip Size 7mm
VDE/1000V Approved No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot