Wera 05018301001 AS Kraftform Plus Black Point Slotted Screwdriver 5.5mm

Order Code:

54-7831

Brand: Wera MPN: 05018301001 EAN-13: 4013288134462
Qty Unit Price (Ex VAT)
1+ £13.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 18/12/2025

This 1mm slotted screwdriver from Wera has a chrome-plated hexagonal 103 x 5.5mm black point blade with a 105mm multi-component non-roll Kraftform handle. This driver has an impact cap with integrated square socket suitable for the insertion of 1/4in blades.


  • Blade length: 113mm
  • Blade thickness: 1.0mm
  • Blade width: 5.5mm
  • Length 208mm
  • Handle grip dimensions: 105mm
Blade Length 113mm
ESD Safe No
Height Safe No
Non Sparking No
Overall Length 208mm
Tip Type Slotted
Tip Size 5.5mm
VDE/1000V Approved No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot