Wera 05018300001 AS Kraftform Plus Black Point Slotted Screwdriver 4.5mm

MPN
05018300001
Brand
Wera
EAN-13
4013288134486
Order Code
54-7830
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £8.98 £8.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
15 available to back orderBack-order availability date - 24/05/2026

This 0.8mm slotted screwdriver from Wera has a chrome-plated hexagonal 100 x 4.5mm black point blade with a 98mm multi-component non-roll Kraftform handle. This driver has an impact cap with integrated square socket suitable for the insertion of 1/4in blades.


  • Blade length: 100mm
  • Blade thickness: 0.8mm
  • Blade width: 4.5mm
  • Length 198mm
  • Handle grip dimensions: 98mm
Length 198mm
ESD Safe No
Tip Type Slotted
Tip Size 4.5mm
VDE/1000V Approved No
Antimagnetic false
Blade Diameter 5mm
Blade Thickness 0.8mm
Blade Width 4.5mm
Bulged blade false
Clamp feature false
Grip design 2-components
Height 33mm
Height Safe No
Insulated false
Low spark model false
Model Straight
Non Sparking No
Precision model true
Square drive/hexagon drive Hexagon
Square drive/hexagon drive over the whole blade true
Type 932 AS 0.8 x 4.5 x 100 mm
Weight 92g
Width 33mm
Wrench width (hexagon drive) 8mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot