Wera 05007640001 334 Kraftform Plus LaserTip Screwdriver Slotted 1.6/8.0/175

Order Code:

54-7783

Brand: Wera MPN: 05007640001 EAN-13: 4013288108029
Qty Was Unit Price (Ex VAT)
1+ £12.94 £12.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
15 available to back orderBack-order availability date - 30/04/2026

This 1.6mm slotted screwdriver from Wera has a chrome-plated Lasertip round 175 x 8mm blade. This driver has a 112mm multi-component non-roll Kraftform handle.


  • Blade diameter: 7.0mm
  • Blade length: 175mm
  • Blade thickness: 1.6mm
  • Blade width: 8.0mm
  • Length 287mm
  • Handle grip dimensions: 112mm
Length 287mm
ESD Safe No
Tip Type Slotted
Tip Size 8mm
VDE/1000V Approved No
Antimagnetic false
Blade Diameter 7mm
Blade Thickness 1.6mm
Blade Width 8mm
Bulged blade false
Clamp feature false
Grip design 2-components
Height 40mm
Height Safe No
Insulated false
Low spark model false
Model Straight
Non Sparking No
Precision model true
Square drive/hexagon drive None
Square drive/hexagon drive over the whole blade false
Type 334 1.6 x 8.0 x 175 mm
Weight 143.25g
Width 40mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot