Wera 05110007001 335 Kraftform Plus LaserTip Screwdriver Slotted 1.0/5.5/125

MPN
05110007001
Brand
Wera
EAN-13
4013288003331
Order Code
54-7771
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £7.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

This 1mm slotted screwdriver from Wera has a chrome-plated round 125 x 5.5mm LaserTip blade. This driver has a 98mm multi-component non-roll Kraftform handle.


  • Blade diameter: 5.5mm
  • Blade length: 125mm
  • Blade thickness: 1.0mm
  • Blade width: 5.5mm
  • Length 223mm
  • Handle grip dimensions: 98mm
Length 223mm
ESD Safe No
Tip Type Slotted
Tip Size 5.5mm
VDE/1000V Approved No
Antimagnetic false
Blade Diameter 5.5mm
Blade Thickness 1mm
Blade Width 5.5mm
Bulged blade false
Clamp feature false
Grip design 2-components
Height 33mm
Height Safe No
Insulated false
Low spark model false
Model Straight
Non Sparking No
Precision model true
Square drive/hexagon drive None
Square drive/hexagon drive over the whole blade false
Type 335 1.0 x 5.5 x 125 mm
Weight 70.4g
Width 33mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot