Wera 05110004001 335 Kraftform Plus LaserTip Screwdriver Slotted 0.8/4.0/100

MPN
05110004001
Brand
Wera
EAN-13
4013288003294
Order Code
54-7767
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (18)
Qty Was Unit Price (Ex VAT)
1+ £5.06 £5.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 10 in stockBack-order availability date - 26/05/2026

This 0.8mm slotted screwdriver from Wera has a chrome-plated round 100 x 4mm LaserTip blade. This driver has a 98mm multi-component non-roll Kraftform handle.


  • Blade diameter: 4.0mm
  • Blade length: 100mm
  • Blade thickness: 0.8mm
  • Blade width: 4.0mm
  • Length 198mm
  • Handle grip dimensions: 98mm
Length 198mm
ESD Safe No
Tip Type Slotted
Tip Size 4mm
VDE/1000V Approved No
Antimagnetic false
Blade Diameter 4mm
Blade Thickness 0.8mm
Blade Width 4mm
Bulged blade false
Clamp feature false
Grip design 2-components
Handle grip dimensions 98mm
Height 33mm
Height Safe No
Insulated false
Low spark model false
Model Straight
Non Sparking No
Precision model true
Square drive/hexagon drive None
Square drive/hexagon drive over the whole blade false
Type 335 0.8 x 4.0 x 100 mm
Weight 53.8g
Width 33mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot