Wera 05110001001 335 Kraftform Plus Screwdriver Slotted 0.5/3.0/80

Order Code:

54-7761

Brand: Wera MPN: 05110001001 EAN-13: 4013288003256
Qty Unit Price (Ex VAT)
2+ £3.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
68 in stock, despatched in 4 working days

This 0.5mm slotted screwdriver from Wera has a chrome-plated round 80 x 3mm blade. This driver has an 81mm multi-component non-roll Kraftform handle.


  • Blade diameter: 3.0mm
  • Blade length: 80mm
  • Blade thickness: 0.5mm
  • Blade width: 3.0mm
  • Length 161mm
  • Handle grip dimensions: 81mm
Length 161mm
ESD Safe No
Tip Type Slotted
Tip Size 3mm
VDE/1000V Approved No
Antimagnetic false
Blade Diameter 3mm
Blade Thickness 0.5mm
Blade Width 3mm
Bulged blade false
Clamp feature false
Grip design 2-components
Handle grip dimensions 81mm
Height 26mm
Height Safe No
Insulated false
Low spark model false
Model Straight
Non Sparking No
Precision model true
Square drive/hexagon drive None
Square drive/hexagon drive over the whole blade false
Type 335 0.5 x 3.0 x 80 mm
Weight 27.85g
Width 26mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot