Wera 05030102001 1578 A ESD Kraftform Micro Screwdriver Slotted 0.30 x 1.8 x60mm

Order Code:

54-7752

Brand: Wera MPN: 05030102001 EAN-13: 4013288039057
Qty Unit Price (Ex VAT)
1+ £4.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched same dayAdditional quantity lead time 4 days

This 0.3mm ESD micro slotted screwdriver from Wera has a chrome-plated round 60 x 1.8mm black point blade and a 97mm multi-component Kraftform Micro non-roll handle with rotating cap.


  • Blade diameter: 2.5mm
  • Blade length: 60mm
  • Blade thickness: 0.30mm
  • Blade width: 1.8mm
  • Length 157mm
  • Handle grip dimensions: 97mm
Length 157mm
ESD Safe Yes
Tip Type Slotted
Tip Size 1.8mm
VDE/1000V Approved No
Antimagnetic false
Blade Diameter 2.5mm
Blade Thickness 0.3mm
Blade Width 1.8mm
Bulged blade false
Clamp feature false
Grip design 2-components
Height 13mm
Height Safe No
Insulated false
Low spark model false
Model Straight
Non Sparking No
Precision model true
Square drive/hexagon drive None
Square drive/hexagon drive over the whole blade false
Type 1578 A ESD Micro 0.30 x 1.8 x 60 mm
Weight 11.18g
Width 13mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot