Wera 05023120001 354 Kraftform Plus Screwdriver Hex-Plus 5.0/80

MPN
05023120001
Brand
Wera
EAN-13
4013288003980
Order Code
54-7746
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £5.71 £4.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 17 in stockAdditional quantity lead time 4 days

This 5mm hexagonal socket screwdriver from Wera has a chrome-plated Hex-Plus 80mm round blade with a 105mm multi-component non-roll Kraftform handle.


  • Blade length: 80mm
  • Length 105mm
  • Spanner width: 5.0mm
Length 185mm
ESD Safe No
Tip Type Hex
Tip Size 5mm
VDE/1000V Approved No
Blade Diameter 6mm
Bullet-head false
Height 37mm
Height Safe No
Insulated false
Non Sparking No
Type 354 Hex-Plus 5.0 x 80 mm
Weight 84g
Width 37mm
Wrench width 5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot