Wera 05032023001 3350 PH Stainless Kraftform Plus LaserTip Screwdriver PH3

Order Code:

54-7055

Brand: Wera MPN: 05032023001 EAN-13: 4013288107428
Qty Unit Price (Ex VAT)
1+ £29.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
15 available to back orderBack-order availability date - 05/03/2026

This Phillips PH3 screwdriver from Wera has a stainless steel round 150 x 8mm LaserTip blade and a 112mm multi-component non-roll Kraftform handle.


  • Length 262mm
  • Weight 154.2g
Blade Length 150mm
ESD Safe No
Height Safe No
Non Sparking No
Overall Length 262mm
Tip Type Phillips
Tip Size PH3
VDE/1000V Approved No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot