Wera 05032006001 3334 Stainless Steel Slotted Screwdriver 8.0 x 175mm

Order Code:

54-7049

Brand: Wera MPN: 05032006001 EAN-13: 4013288107374
Qty Was Unit Price (Ex VAT)
1+ £16.06 £15.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
15 available to back orderBack-order availability date - 12/05/2026

Wera 8 x 175mm stainless steel screwdriver for use with slotted screws.


  • Round, stainless steel blade
  • Multi-component Kraftform® handle with roll-away protection
  • Lasertip® point
  • Blade length: 175mm
  • Blade thickness: 1.2mm
  • Blade width: 8mm
  • Handle length: 112mm
Length 287mm
ESD Safe No
Tip Type Slotted
Tip Size 8mm
VDE/1000V Approved No
Antimagnetic false
Blade Diameter 7mm
Blade Thickness 1.2mm
Blade Width 8mm
Bulged blade false
Clamp feature false
Grip design 2-components
Height 40mm
Height Safe No
Insulated false
Low spark model false
Model Straight
Non Sparking No
Precision model true
Square drive/hexagon drive None
Square drive/hexagon drive over the whole blade false
Type 3334 1.2 x 8.0 x 175 mm
Weight 138.3g
Width 40mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot