Wera 05024405001 977 Kraftform Plus Heavy Duty Chiseldriver Torx TX40/150

MPN
05024405001
Brand
Wera
EAN-13
4013288094797
Order Code
54-6990
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £11.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 15 availableBack-order availability date - 04/06/2026

This TX40 Torx socket screwdriver from Wera has a chrome-plated black point 150mm hexagonal blade and hexagonal bolster with a 112mm multi-component non-roll Kraftform handle.


  • Length 262mm
  • Weight 198.2g
Length 262mm
ESD Safe No
Tip Type Torx
Tip Size TX40
VDE/1000V Approved No
Blade Diameter 8mm
Grip design 2-components
Height 40mm
Height Safe No
Insulated false
Non Sparking No
Size (TX) 40
Type 977 TX 40 x 150 mm
Weight 206.5g
Width 40mm
With bore hole false

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot