Wera 05024403001 977 Kraftform Plus Heavy Duty Chiseldriver Torx TX27/125

Order Code:

54-6988

Brand: Wera MPN: 05024403001 EAN-13: 4013288094773
Qty Unit Price (Ex VAT)
1+ £9.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

This TX27 Torx socket screwdriver from Wera has a chrome-plated black point 125mm hexagonal blade and hexagonal bolster with a 105mm multi-component non-roll Kraftform handle. This driver has been specially designed so it can also be used as a chisel without damaging the blade.


  • Length 230mm
  • Weight 127.6g
Length 230mm
ESD Safe No
Tip Type Torx
Tip Size TX27
VDE/1000V Approved No
Blade Diameter 6mm
Grip design 2-components
Height 37mm
Height Safe No
Insulated false
Non Sparking No
Size (TX) 27
Type 977 TX 27 x 125 mm
Weight 127.6g
Width 37mm
With bore hole false

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot