Wera 05024402001 977 Kraftform Plus Heavy Duty Chiseldriver Torx TX25/100

Order Code:

54-6987

Brand: Wera MPN: 05024402001 EAN-13: 4013288094766
Qty Was Unit Price (Ex VAT)
1+ £8.57 £8.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
15 available to back orderBack-order availability date - 01/05/2026

This TX25 Torx socket screwdriver from Wera has a chrome-plated black point 100mm hexagonal blade and hexagonal bolster with a 105mm multi-component non-roll Kraftform handle. This driver has been specially designed so it can also be used as a chisel without damaging the blade.


  • Length 205mm
  • Weight 121g
Length 205mm
ESD Safe No
Tip Type Torx
Tip Size TX25
VDE/1000V Approved No
Blade Diameter 6mm
Grip design 2-components
Height 37mm
Height Safe No
Insulated false
Non Sparking No
Size (TX) 25
Type 977 TX 25 x 100 mm
Weight 121g
Width 37mm
With bore hole false

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot