Wera 05028036001 367 Kraftform Plus Screwdriver Torx Plus 20IP/100

MPN
05028036001
Brand
Wera
EAN-13
4013288040152
Order Code
54-6952
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £11.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
15 available to back orderBack-order availability date - 24/05/2026

This 20IP Torx Plus socket screwdriver from Wera has a chrome-plated black point 100mm round blade with a 98mm multi-component non-roll Kraftform handle.


  • Length 198mm
  • Weight 62g
Length 198mm
ESD Safe No
Tip Type Torx
Tip Size 20
VDE/1000V Approved No
Height 33mm
Height Safe No
Non Sparking No
Type 367 TORX PLUS 20 IP x 100 mm
Weight 57.6g
Width 33mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot