Wera 05028032001 367 Kraftform Plus Screwdriver Torx Plus 8IP/60

Order Code:

54-6948

Brand: Wera MPN: 05028032001 EAN-13: 4013288040114
Qty Unit Price (Ex VAT)
1+ £15.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
15 available to back orderBack-order availability date - 14/02/2026

This 8IP Torx Plus socket screwdriver from Wera has a chrome-plated black point 60mm round blade with a 70mm multi-component non-roll Kraftform handle.


  • Length 130mm
  • Weight 20g
Blade Length 60mm
ESD Safe No
Height Safe No
Non Sparking No
Overall Length 130mm
Tip Type Torx
Tip Size 8
VDE/1000V Approved No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot