Wera 05028054001 367 Kraftform Plus Screwdriver Torx HF TX27/115

Order Code:

54-6940

Brand: Wera MPN: 05028054001 EAN-13: 4013288100733
Qty Unit Price (Ex VAT)
1+ £8.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
15 available to back orderBack-order availability date - 29/04/2026

This TX27 Torx socket screwdriver from Wera has a chrome-plated 115mm round blade with holding function, plus a 105mm multi-component non-roll Kraftform handle.


  • Length 220mm
  • Weight 87.1g
Length 220mm
ESD Safe No
Tip Type Torx
Tip Size TX27
VDE/1000V Approved No
Blade Diameter 5.5mm
Grip design 2-components
Height 37mm
Height Safe No
Insulated false
Non Sparking No
Size (TX) 27
Type 367 TX HF 27 x 115 mm
Weight 87.2g
Width 37mm
With bore hole false

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot