Wera 05009317001 355PZ Kraftform Plus LaserTip Pozidriv Screwdriver PZ2/200

Order Code:

54-6906

Brand: Wera MPN: 05009317001 EAN-13: 4013288004062
Qty Unit Price (Ex VAT)
1+ £12.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched same dayAdditional quantity lead time 3 days

This Pozidriv PZ2 screwdriver from Wera has a chrome-plated round 200 x 6mm LaserTip blade and a 105mm multi-component non-roll Kraftform handle.


  • Length 305mm
  • Weight 116g
Blade Length 200mm
ESD Safe No
Height Safe No
Non Sparking No
Overall Length 305mm
Tip Type Pozidriv
Tip Size PZ2
VDE/1000V Approved No
Antimagnetic false
Blade diameter 6mm
Clamp feature false
Grip design 2-components
Height 37mm
Insulated false
Isolation protection 1000 V false
Length 305mm
Low spark model false
Model Straight
Precision model true
Screwing system Pozidriv PZ
Size 2
Square drive/hexagon drive None
Square drive/hexagon drive over the whole blade false
Total length 305mm
Type 355 PZ 2 x 200 mm
VDE tested false
Weight 116g
Width 37mm

To use this facility please Sign In.

Sign In

Reviews

Probably The Best Screwdrivers You Will Use

Reviewed by: Mr David Valentine - Friday, August 5, 2016
This review is based on using the PZ1 & PZ2 drivers we have bought. Though the whole range is probably similar. They fit pozi head screws really well. We have actually been able to leave screwdrivers in a screw head sticking out horizontally - because the fit and grip are so good. We are looking forward to these giving a long life. Particularly on the smaller sizes where fit and tip wear often give problems. The only down side is MOQ being up to 10 pieces on certain models. This does not allow buying one to try. Or encourage their use in smaller workshops.

Trustpilot