Wera 05009310001 355PZ Kraftform Plus LaserTip Pozidriv Screwdriver PZ1/80

Order Code:

54-6902

Brand: Wera MPN: 05009310001 EAN-13: 4013288004031
Qty Unit Price (Ex VAT)
1+ £7.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 in stock, despatched same dayAdditional quantity lead time 3 days

This Pozidriv PZ1 screwdriver from Wera has a chrome-plated round 80 x 4.5mm LaserTip blade and a 98mm multi-component non-roll Kraftform handle.


  • Length 178mm
  • Weight 59.2g
Blade Length 80mm
ESD Safe No
Height Safe No
Non Sparking No
Overall Length 178mm
Tip Type Pozidriv
Tip Size PZ1
VDE/1000V Approved No
Antimagnetic false
Blade diameter 4.5mm
Clamp feature false
Grip design 2-components
Height 33mm
Insulated false
Isolation protection 1000 V false
Length 178mm
Low spark model false
Model Straight
Precision model true
Screwing system Pozidriv PZ
Size 1
Square drive/hexagon drive None
Square drive/hexagon drive over the whole blade false
Total length 178mm
Type 355 PZ 1 x 80 mm
VDE tested false
Weight 54.96g
Width 33mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot