Wera 05008752001 350SK Kraftform Plus LaserTip Screwdriver Phillips PH2/100

MPN
05008752001
Brand
Wera
EAN-13
4013288108142
Order Code
54-6899
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £11.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
30 in stock, despatched in 4 working days

This Phillips PH2 screwdriver from Wera has a chrome-plated hexagonal 100 x 6mm LaserTip blade with a bolster and a 105mm multi-component non-roll Kraftform handle.


  • Length 205mm
  • Weight 105g
Length 205mm
ESD Safe No
Tip Type Phillips
Tip Size PH2
VDE/1000V Approved No
Antimagnetic false
Blade Diameter 6mm
Clamp feature false
Grip design 2-components
Height 37mm
Height Safe No
Insulated false
Low spark model false
Model Straight
Non Sparking No
Precision model true
Screwing system Phillips
Size 2
Square drive/hexagon drive Hexagon
Square drive/hexagon drive over the whole blade true
Type 350 SK PH 2 x 100 mm
Weight 99.57g
Width 37mm
Wrench width (hexagon drive) 6mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot