Wera 05006380001 162 i PH/S Kraftform Plus VDE Screwdriver PlusMinus PH/S1/80

MPN
05006380001
Brand
Wera
EAN-13
4013288102614
Order Code
54-6877
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £11.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
7 in stock, despatched in 4 working days

This VDE insulated screwdriver from Wera is suitable for use with Size 1PlusMinus screws (Phillips and slotted). This driver has an 80mm insulated blade and a 98mm multi-component non-roll Kraftform handle.


  • Length 178mm
  • Weight 56g
Length 178mm
ESD Safe No
Tip Type Phillips
Tip Size Various
VDE/1000V Approved Yes
Antimagnetic false
Clamp feature false
Grip design 2-components
Height 33mm
Height Safe No
Insulated true
Low spark model false
Model Straight
Non Sparking No
Precision model true
Screwing system PlusMinus
Size 1
Square drive/hexagon drive None
Square drive/hexagon drive over the whole blade false
Type 162 i PH/S # 1 x 80 mm
Weight 56g
Width 33mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot