Wera 05073944001 840/4 Impaktor Diamond Bits for Hex-Plus Socket Screws, SW4

Order Code:

54-6861

Brand: Wera MPN: 05073944001 EAN-13: 4013288158451
Qty Unit Price (Ex VAT)
1+ £5.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
9 in stock, despatched in 4 working days

These 1/4in hexagon drive Impaktor diamond bits from Wera are suitable for use with impact screwdrivers and power tools. These high strength hexagon socket screw bits are easily recognisable due to their black colour.


  • Length 50mm
  • Weight 12.5g
Type Impact Driver Bit
Ball locking false
Colour Black
Connection size 6.3mm
Dimension 4mm
Drive Type 1/4" Hex
Head Size SW4
Head Type Hex-Plus
Height 10mm
Length 165mm
Number of Pieces 1
Overall Length 50mm
Total length 50mm
Weight 17g
Width 60mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot