Wera 05073905001 840/1 Impaktor Diamond Bits for Hex-Plus Socket Screws, SW5

Order Code:

54-6850

Brand: Wera MPN: 05073905001 EAN-13: 4013288158345
Qty Unit Price (Ex VAT)
1+ £5.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
14 in stock, despatched in 4 working days

These 1/4in hexagon drive Impaktor diamond bits from Wera are suitable for use with impact screwdrivers and power tools. These high strength hexagon socket screw bits are easily recognisable due to their black colour.


  • Length 25mm
  • Weight 6.8g
Type Impact Driver Bit
Ball locking false
Connection size 6.3mm
Dimension 5mm
Drive Type 1/4" Hex
Head Size SW5
Head Type Hex-Plus
Height 10mm
Length 100mm
Number of Pieces 1
Overall Length 25mm
Total Length 25mm
Weight 9g
Width 60mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot