Wera 840/1 Impaktor Diamond Bits for Hex-Plus Socket Screws

Wera Brand: Wera

These 1/4in hexagon drive Impaktor diamond bits from Wera are suitable for use with impact screwdrivers and power tools. These high strength hexagon socket screw bits are easily recognisable due to their black colour.

  • Length 25mm
Description Image Product Buy Pricing (Ex VAT) Dimension Head Size Weight Type Ball locking Connection size Drive Type Head Type Height Length Number of Pieces Overall Length Total Length Width
Wera 05073904001 840/1 Impaktor Diamond Bits for Hex-Plus Socket Screws, SW4
Wera 05073904001 840/1 Impaktor Diamond Bits for Hex-Plus Socket Screws, SW4
Standard range
Order code: 54-6849
MPN: 05073904001

Despatched within 4 working days - 13 in stock
1+ £3.69
Price per unit Ex VAT
4mm SW4 8g Impact Driver Bit false 6.3mm 1/4" Hex Hex-Plus 10mm 100mm 1 25mm 25mm 60mm
Wera 05073905001 840/1 Impaktor Diamond Bits for Hex-Plus Socket Screws, SW5
Wera 05073905001 840/1 Impaktor Diamond Bits for Hex-Plus Socket Screws, SW5
Standard range
Order code: 54-6850
MPN: 05073905001

Despatched within 4 working days - 8 in stock
1+ £3.69
Price per unit Ex VAT
5mm SW5 9g Impact Driver Bit false 6.3mm 1/4" Hex Hex-Plus 10mm 100mm 1 25mm 25mm 60mm
Wera 05073906001 840/1 Impaktor Diamond Bits for Hex-Plus Socket Screws, SW6
Wera 05073906001 840/1 Impaktor Diamond Bits for Hex-Plus Socket Screws, SW6
Standard range
Order code: 54-6851
MPN: 05073906001

Despatched within 4 working days - 7 in stock
1+ £3.69
Price per unit Ex VAT
6mm SW6 9.5g Impact Driver Bit false 6.3mm 1/4" Hex Hex-Plus 10mm 100mm 1 25mm 25mm 60mm

Trustpilot