Wera 05003511001 8790 HMA Zyklop Socket 1/4" Drive 12mm

Order Code:

54-6707

Brand: Wera MPN: 05003511001 EAN-13: 4013288120182
  • Quickly find another product in this range by Socket Size:

Qty Was Unit Price (Ex VAT)
1+ £3.28 £3.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 in stock, despatched in 4 working days

This 12mm socket from Wera can be used with a Zyklop ratchet with 1/4in drive to tighten or loosen hexagon-headed screws, nuts and bolts. Made from chrome vanadium with a brushed chrome-plated finish, this socket is suitable for use with both hand and (non-impact) power tools.


  • Knurled base for precision handling in manual operations
  • Length 100mm
  • Width 70mm
  • Spanner width: 12mm
  • Weight 20.5g
Type Zyklop ratchet
Socket Size 12mm
Material Chrome Vanadium Steel

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot