VELCRO® Brand E08802033013025 Stick On Tape Hook PS 30 - 20mm x 25m - Black

Image Representative of Range

VELCRO® Brand E08802033013025 Stick On Tape Hook PS 30 - 20mm x 25m - Black

MPN
E08802033013025
Order Code
54-6210
Country of Origin
Spain
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £26.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 280 in stock

This black stick on tape hook PS30 20mm x 25m is recommended for smooth surfaces, both indoor or outdoor use.

A high quality, versatile tape which performs well onto polyolefins and can be used for affixing products to surfaces. Can also be used on other surfaces including metal, glass, wood, plastic and card.


  • Colour: Black
  • Length: 25m
  • Width: 20mm
  • Hook only
  • Base material: Rubber block copolymer
  • Manufacturer's part E08802033013025
Type Hook-and-loop strips
Width 20mm
Length 25m
Colour Black
Hook or Loop Hook
Shape Roll
Width / Diameter 20mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot