VELCRO® Brand Stick On Hook and Loop Tapes PS30 - 25m

These black stick on tapes hook/loop PS30 25m are recommended for smooth surfaces, both indoor or outdoor use.

Both rich in quality and versatility, the tapes perform well onto polyolefins and can be used for affixing products to surfaces. Can also be used on other surfaces including metal, glass, wood, plastic and card.

  • Colour: Black
  • Length: 25m
  • Widths available: 20mm, 25mm or 100mm
  • Both hoop and loop available
  • Base material: Rubber block copolymer
Description Image Product Buy Pricing (Ex VAT) Hook or Loop Type Width Length Colour Shape Width / Diameter
VELCRO® Brand E00102033013025 Stick On Tape Loop PS 30 - 20mm x 25m - Black
VELCRO® Brand E00102033013025 Stick On Tape Loop PS 30 - 20mm x 25m - Black
Standard range
Order code: 54-6209
MPN: E00102033013025

Despatched within 4 working days - 4 in stock
1+ £21.84
Price per unit Ex VAT
Loop Hook & Loop Tape 20mm 25m Black Roll 20mm
VELCRO® Brand E08802033013025 Stick On Tape Hook PS 30 - 20mm x 25m - Black
VELCRO® Brand E08802033013025 Stick On Tape Hook PS 30 - 20mm x 25m - Black
Standard range
Order code: 54-6210
MPN: E08802033013025

Despatched within 4 working days - 111 in stock
1+ £26.00
Price per unit Ex VAT
Hook Hook & Loop Tape 20mm 25m Black Roll 20mm

Trustpilot