Christmas Opening Hours and Delivery Dates here

TracoPower TOP 200-124 200W Open Frame Power Supply 24VDC 8.3A

Order Code:

51-8711

Brand: TracoPower MPN: TOP 200-124 EAN-13: 2050001169587
Qty Unit Price (Ex VAT)
1+ £106.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 19/02/2026

The TracoPower TOP 200-124 200W Open Frame Power Supply 24VDC 8.3A features the highest power rating in the industry standard 3in x 5in (76.2 x 127 mm) footprint.

This well designed unit can supply up to 200W output power with convection cooling over an industrial operating temperature range of –25°C to +70°C. This performance could be realized by a state of the art design providing an extremely high efficiency of >90%, eliminating the need for a dedicated power supply cooling fan.


  • Highest power density in 5in x 3in footprint
  • Supplies 200W (convection cooling!)
  • Highest efficiency up to 95%
  • Operating temperature range –25°C to +70°C
  • Universal input 85–264 VAC
  • Compliance with EN 61000-3-2
  • Power Back immunity
  • Low leakage current
  • Protection class l and class ll
  • 3-year product warranty
  • Output Voltage 24V
    Output Current 8.3A
    Number of Outputs 1
    Power Rating 200W
    Dimensions (L x W x H) 127 x 76.2 x 34mm
    Open Frame/DIN Rail Open frame
    Supply Voltage Range 85 to 264 / -V
    Temperature Range -25 to +70°C

    To use this facility please Sign In.

    Sign In

    Reviews

    Be the first to submit a review

    Trustpilot