TracoPower TOP 200W Open Frame Power Supplies

TracoPower Brand: TracoPower

The TracoPower TOP 200-148 200W Open Frame Power Supply 48VDC 4.2A features the highest power rating in the industry standard 3in x 5in (76.2 x 127 mm) footprint.

This well designed unit can supply up to 200W output power with convection cooling over an industrial operating temperature range of –25°C to +70°C. This performance could be realized by a state of the art design providing an extremely high efficiency of >90%, eliminating the need for a dedicated power supply cooling fan.

  • Highest power density in 5in x 3in footprint
  • Supplies 200W (convection cooling!)
  • Highest efficiency up to 95%
  • Operating temperature range –25°C to +70°C
  • Universal input 85–264 VAC
  • Compliance with EN 61000-3-2
  • Power Back immunity
  • Low leakage current
  • Protection class l and class ll
  • 3-year product warranty
  • Description Image Product Buy Pricing (Ex VAT) Output Voltage Output Current Type Number of Outputs Power Rating Dimensions Open Frame/DIN Rail Supply Voltage Range Temperature Range
    TracoPower TOP 200-124 200W Open Frame Power Supply 24VDC 8.3A
    TracoPower TOP 200-124 200W Open Frame Power Supply 24VDC 8.3A
    Extended range
    Order code: 51-8711
    MPN: TOP 200-124

    Available to back orderBack-order availability date - 19/08/2026
    1+ £107.96
    Price per unit Ex VAT
    24V 8.3A SMPSU 1 200W (L x W x H) 127 x 76.2 x 34mm Open frame 85 to 264 / -V -25 to +70°C
    TracoPower TOP 200-148 200W Open Frame Power Supply 48VDC 4.2A
    TracoPower TOP 200-148 200W Open Frame Power Supply 48VDC 4.2A
    Extended range
    Order code: 51-8712
    MPN: TOP 200-148

    Available to back orderBack-order availability date - 22/07/2026
    1+ £107.96
    Price per unit Ex VAT
    48V 4.2A SMPSU 1 200W (L x W x H) 127 x 76.2 x 34mm Open frame 85 to 264 / -V -25 to +70°C
    Order codeMftrs Part No.Mftrs part no.Output
    51-8709TOP 200-112TOP 200-11212V 16A
    51-8710TOP 200-115TOP 200-11515V 13A
    51-8711TOP 200-124TOP 200-12424V 8.3A
    51-8712TOP 200-148TOP 200-14848V 4.2A


    Trustpilot