Bahco PC-10-DTL Profcut™ Dovetail Saw Left 250mm

Order Code:

51-8264

Brand: Bahco MPN: PC-10-DTL EAN-13: 7311518263553
Qty Unit Price (Ex VAT)
1+ £12.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 in stock, despatched in 4 working days

The Bahco PC-10-DTL Profcut Dovetail Saw has hardened tooth tips and is ideal for cutting both wood and plastic materials.


  • Offset for flush sawing
  • Left hand
  • Blade length 250 mm
  • Number of points (per inch): 14
  • Number of teeth (per inch): 13
  • Manufacturer's part PC-10-DTR
Type Dovetail Saw
Length 250mm
Blade Material Steel
Offset for flush sawing
Teeth Per Inch 13

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot