Christmas Opening Hours and Delivery Dates here

NWS 066L-15-250 Ideal Lever Tin Snips 250mm

Order Code:

51-8258

Brand: NWS MPN: 066L-15-250 EAN-13: 4003758066119
Qty Unit Price (Ex VAT)
1+ £26.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
7 available to back orderBack-order availability date - 16/01/2026

Heavy-duty sheet metal shears with high leverage handles - left-handed.


  • Left-handed
  • Sprung self-opening
  • Hand-forged and annealed heads
  • Finely serrated blades, high-frequency induction hardened
  • Patented design handgrips
  • Cuts sheet metal plates up to 1.8mm, V2A-Plates up to 1.2mm
  • Suitable for curved cuts and short, straight cuts
Type Tin snips
Overall Length 250mm
Cutting Capacity 1.8mm
Material Steel

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot