NWS 066R-15-250 & 066L-15-250 High Leverage Tin Snips - 250mm

NWS Brand: NWS

Heavy-duty sheet metal shears with high leverage handles, available in right-handed and left-handed versions.

  • Sprung self-opening
  • Hand-forged and annealed heads
  • Finely serrated blades, high-frequency induction hardened
  • Patented design handgrips
  • Cuts sheet metal plates up to 1.8mm, V2A-Plates up to 1.2mm
  • Suitable for curved cuts and short, straight cuts
  • Available in right-handed and left-handed versions
Description Image Product Buy Pricing (Ex VAT) Type of Cut Type Overall Length Cutting Capacity Material
NWS 066R-15-250 Ideal Lever Tin Snips 250mm
NWS 066R-15-250 Ideal Lever Tin Snips 250mm
Standard range
Order code: 51-8257
MPN: 066R-15-250

Despatched within 4 working days - 7 in stock
1+ £23.32
10+ £22.07
50+ £21.69
Price per unit Ex VAT
Right Handed Tin snips 250mm 1.8mm Steel
NWS 066L-15-250 Ideal Lever Tin Snips 250mm
NWS 066L-15-250 Ideal Lever Tin Snips 250mm
Standard range
Order code: 51-8258
MPN: 066L-15-250

Despatched within 4 working days - 1 in stock
1+ £22.10
10+ £21.06
50+ £20.95
Price per unit Ex VAT
Left Handed Tin snips 250mm 1.8mm Steel

Trustpilot