BJZ C-196 1493 ESD Brush Long Bristle 25 x 3mm - 25mm Bristle

Order Code:

51-8132

Brand: BJZ MPN: C-196 1493
Qty Unit Price (Ex VAT)
1+ £8.31
5+ £7.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
43 in stock, despatched in 4 working days

This ESD Cleaning Brush from BJZ has been designed to perform the safe cleaning of ESD equipment and components such as PCBs and motherboards, discharging any static electricity to the floor.

Excellent for removing dirt and dust, and therefore ideal for getting into difficult to reach areas without generating any dangerous static charges, this brush has a comfortable grip and is easy to use. Manufactured to a high standard using bristles made from conductive modified nylon that remain much more versatile than carbon fibre bristles.


  • Black colour
  • Long handle style
  • 25mm bristle length
  • 25 x 3mm (L x W)
  • Manufacturer's part C-196-1493
Type ESD cleaning brush
Length 25mm
Bristle Length 25mm
Colour Black
Width 3mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot