Christmas Opening Hours and Delivery Dates here

BJZ C-196 1443 ESD Cleaning Brush 40 x 150mm - 14mm Bristle

Order Code:

51-8124

Brand: BJZ MPN: C-196 1443
Qty Unit Price (Ex VAT)
1+ £15.26
5+ £14.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 available to back orderBack-order availability date - 13/01/2026

This ESD Cleaning Brush from BJZ has been designed to perform the safe cleaning of ESD equipment and components such as PCBs and motherboards, discharging any static electricity to the floor.

Excellent for removing dirt and dust, and therefore ideal for getting into difficult to reach areas without generating any dangerous static charges, this brush has a comfortable grip and is easy to use. Manufactured to a high standard using bristles made from conductive modified nylon that remain much more versatile than carbon fibre bristles.


  • Black colour
  • Scrub brush style
  • 14mm bristle length
  • 40 x 150mm (L x W)
  • Manufacturer's part C-196-1443
Type ESD cleaning brush
Length 150mm
Bristle Length 14mm
Colour Black
Width 40mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot