TracoPower TSR 1-2418 Single Output DC-DC Converter 1W

MPN
TSR 1-2418
Brand
TracoPower
Order Code
51-7069
Country of Origin
Taiwan
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £6.72
5+ £6.66
10+ £6.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 15/07/2026

The TracoPower 1W DC-DC Converter Vin: 4.75-32VDC to Vout: 1.8VDC 1A is a TSR-1 Series step-down switching regulator that acts as a drop-in replacement for inefficient 78xx linear regulators. A high efficiency up to 96% allows full load operation up to +60°C ambient temperature without the need of any heat-sink or forced cooling.

The TSR-1 switching regulator provides other significant features over linear regulators, i.e. better output accuracy (±2 %), lower standby current of 2mA and no requirement of external capacitors. The high efficiency and low standby power consumption make this regulator an ideal solution for many battery powered applications.


  • Up to 96 % efficiency – no heat-sink required
  • Pin compatible with LMxx linear regulators
  • SIP-package fits existing TO-220 footprint
  • Built in filter capacitors
  • Operation temp. range -40°C to +85°C
  • Short circuit protection
  • Wide input operating range
  • Excellent line/load regulation
  • Low standby current
  • Dimensions 11.7 x 7.6 x 10.2mm (L x W x H)
  • 3-year manufacturer's warranty
  • TSR 1-2418
  • Output Voltage 1.8V
    Input Voltage Range 4.6 to 36V
    Power Rating 1W
    Output Current 1000mA
    Mounting Style SIP
    Number of Outputs 1
    Temperature Range -40 to +85°C
    Type DC/DC converter (print)

    Reviews

    Be the first to submit a review

    Trustpilot