Block STEU 630/24, 630VA Transformer, 230V & 400V to 2 x 12V

MPN
STEU 630/24
Brand
Block
EAN-13
4016138685725
Order Code
51-5447
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £214.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 6 availableBack-order availability date - 11/06/2026

The Block STEU 630VA Transformer 230V and 400V to 2 x 12V is a low power on current control, safety, or isolation transformer with tension spring clamps and dual purpose foot plate for screw and rail mounting (TS-35 rail to 250 VA) as per DIN 50022. Designed with a very good switch-on behaviour thanks to reduced starting currents, plus high performance for the volume thanks to compact design, this high quality transformer also has excellent corrosion protection and low noise thanks to BLOCKIMPEX vacuum impregnation.
  • 230V and 400V input voltage
  • 63-2500VA
  • Contact protected screw connection terminals - comply with UVV BGV A3
  • Simple mounting - robust metal footplate with oval slots
  • Natural cooling

For dimensions see technical data sheet.
Type Isolation Transformer
Primary Voltages 230 / 400V
Secondary Voltages 2 x 12V
Power Rating 630VA
Height 143mm
Length 150mm
Width 113mm
Weight 7.9kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot