The TDK-Lambda LS150-24 belongs to the manufacturer's LS150 series of single output AC-DC power supplies. The TDK-Lambda is offered with a 3 year manufacturer warranty. With a MTBF of 700000 hrs, it offers superior reliability and its broad operating temperature range makes the LS150-24 suitable for installation in indoor/outdoor enclosures. At temperatures above 50°C, the PSU offers a lower derate, with up to 70% load available at 70°C.
Applications include test and measurement, automated service, factory automation, LED lighting and display, and general purpose.
- Single output 24Vdc 6.5A 150W
- Convection cooled - quiet operation
- Three year manufacturer warranty
- Connection Screw terminals
- Dimensions 99(W) x 38(H) x 198(D)mm
- Input voltage range 85 - 265V/AC/248 - 273V DC
- MTBF 500000 hrs
- Max. temperature +70°C
- Min. temperature -25°C
- Number of outputs 1
- Output current 1: 6.5A
- Output voltage 1: 24V DC
- Power 150W
- Temperature range -25°C up to +70°C
- Type (manufacturer type) LS150-24
- Weight 700g
- Safety and EMC according to CE, EN / UL / CSA 60950, EN 55011-B, EN 55022-B, FCC-B
| Output Voltage |
22V DC |
| Output Current |
6.5A |
| Power Rating |
150W |
| Number of Outputs |
1 |
| Input Voltage |
85 to 265 / 248 to 273V |
| Cooling |
Convection |
| Dimensions |
(L x W x H) 198 x 99 x 38mm |
| Input |
Single-phase |
| Input Connection |
Screw terminals |
| Input Voltage Range[AC] / Vac |
88 to 264 |
| Input Voltage Range[DC] / Vdc |
248 to 273 |
| Output Connectors |
Screw terminals |
| Output current 1 |
6.5a |
| Output Power / W |
150 |
| Output Voltage Range[DC] / Vdc |
22 to 27.2 |
| Package / Mounting |
Enclosed / Unit type |
| Rated Output Voltage[DC] / Vdc |
24 |
| Series |
LS |
| SPEC ADDED |
LS,Enclosed / Unit type-Single-phase, Convection, 88 to 264 AC,,22 to 27.2 Vdc |
| Temperature Range |
-25 to +70°C |
To use this facility please Sign In.
Sign In